S2Ceb-Groupe Cae FHP215INSTB2 Series 1 Unscreened, 200 m, Black
- RS Stock No.:
- 282-9599
- Mfr. Part No.:
- FHP215INSTB2
- Manufacturer:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9599
- Mfr. Part No.:
- FHP215INSTB2
- Manufacturer:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Product Type | Speaker Cable | |
| Number of Pairs | 1 | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 200m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, ECA | |
| Jacket Colour | Black | |
| Series | FHP215INSTB2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Product Type Speaker Cable | ||
Number of Pairs 1 | ||
Screened/Unscreened Unscreened | ||
Cable Length 200m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, ECA | ||
Jacket Colour Black | ||
Series FHP215INSTB2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The CAE Groupe_100317 HP cable has 2 number of cores. It comes with PVC insulation material.
Speaker cable
Class 5 AME
Euroclass ECA approved
Related links
- S2CEB FHP225INSTB2 Series 1 Unscreened Black
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- S2Ceb-Groupe Cae MPAI Series 24 Core Screened 25 m, Black
- S2Ceb-Groupe Cae
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range