S2Ceb-Groupe Cae 4 Core Audio Cable, 0.22 mm² CSA Screened, 6.8mm od, 1000m, Black
- RS Stock No.:
- 283-2227
- Mfr. Part No.:
- STARQUADT1000
- Manufacturer:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2227
- Mfr. Part No.:
- STARQUADT1000
- Manufacturer:
- S2Ceb-Groupe Cae
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Audio Cable Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 6.8mm | |
| Length | 1000m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Audio Cable Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Outer Diameter 6.8mm | ||
Length 1000m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- TR
The S2Ceb-Groupe Cae audio cable is used in analog balanced audio connection, audio connection in an environment with strong electromagnetic disturbances , Fixed and mobile applications.
Double inverted helical wrapping in tinned copper
RoHS compliant
RoHS compliant
Related links
- S2Ceb-Groupe CaeMICRO Series 2 Core Microphone Cable 6.2mm od Black
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- CAE GroupeFMR Series 4 Core Microphone Cable 5 → 5.4mm od Black
- CAE GroupeFMA Series 4 Core Microphone Cable 4/4.4mm od Black
- Kabeltronik 2 Core Audio Cable 100m, Black
- S2Ceb-Groupe Cae MPAI Series 24 Core Screened 25 m, Black
- S2CEB MPAP Series 4 Core 8 mm OD Black
- S2Ceb-Groupe Cae FHP215INSTB2 Series 1 Unscreened Black
