Tasker 2 Core Audio Cable, Transparent, 100 m
- RS Stock No.:
- 283-6782
- Distrelec Article No.:
- 300-69-677
- Mfr. Part No.:
- C103TN
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€52.70
(exc. VAT)
€64.80
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.527 | €52.70 |
*price indicative
- RS Stock No.:
- 283-6782
- Distrelec Article No.:
- 300-69-677
- Mfr. Part No.:
- C103TN
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Jacket Colour | Transparent | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Jacket Colour Transparent | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The Transparent Flat Cable is a high-quality flexible speaker cable designed for outstanding audio performance. With a transparent PVC sheath and a unique construction featuring one conductor of O.F.C. tinned copper and one of O.F.C. Red Copper, this cable ensures reliable and clear sound transmission. Ideal for indoor building installations, this cable is a versatile choice for audio enthusiasts.
Transparent PVC sheath for durability and easy identification
Unique construction with O.F.C. tinned copper and O.F.C. Red Copper for excellent sound quality
Stranded formation with 0.20 mm for flexibility and ease of installation
Nominal cross-section of 2x0.22 mm² for optimal audio performance
Conductor resistance of 90 Ω/Km ± 5% for reliable signal transmission
Max rated voltage of 49 V for safe and efficient operation
Operative temperature range of -15/+70°C for versatility in various environments
Related links
- Tasker 2 Core Audio Cable 100 m
- Bedea 2 Core Audio Cable 100 m
- RS PRO 2 Core Audio Cable 100 m
- Tasker 2 Core Audio Cable Black Unscreened, 100 m
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Tasker 2 Core Audio Cable Black Screened, 100 m
- Bedea 2 Core Audio Cable 100 m
- Van Damme 28 UP-LCOFC Hi-Fi Interconnect & speaker Series 2 Core Audio Cable 100 m
