Tasker 2 Core Audio Cable, Red, Black Unscreened, 100 m
- RS Stock No.:
- 288-3922
- Distrelec Article No.:
- 300-69-708
- Mfr. Part No.:
- TSK 49
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€37.30
(exc. VAT)
€45.90
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.373 | €37.30 |
*price indicative
- RS Stock No.:
- 288-3922
- Distrelec Article No.:
- 300-69-708
- Mfr. Part No.:
- TSK 49
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Red, Black | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Red, Black | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The 2x0,25 mm² Flat Audio Divisible Cable is a versatile and reliable flat cable designed for audio applications. With a red and black soft PVC sheath, this cable features CCA conductors with a nominal cross section of 2x0.25mm². It offers excellent conductivity and durability, making it ideal for a wide range of indoor and fixed installations.
Flat cable design for easy installation and management
Red and black soft PVC sheath for added durability and protection
CCA conductors with excellent conductivity
Nominal cross section of 2x0.25mm² for optimal performance
Conductor resistance of 90 Ω/Km ± 5% for reliable signal transmission
Max rated voltage of 49V ensures safe operation
Operative temperature range of -15/+70°C for versatile use
Related links
- Tasker 2 Core Audio Cable Black Unscreened, 100 m
- Tasker 2 Core Audio Cable Black Screened, 100 m
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Tasker 2 Core Audio Cable 100 m
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
- Tasker Unscreened Series 2 Core Audio Cable Red, 100 m
- RS PRO 2 Core Audio Cable Black, 100 m
- Tasker 2 Core Audio Cable 100 m
