Tasker 2 Core Audio Cable, Black, Red Unscreened, 100 m

Subtotal (1 reel of 100 metres)*

€170.00

(exc. VAT)

€209.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.70€170.00

*price indicative

RS Stock No.:
288-3928
Distrelec Article No.:
300-69-715
Mfr. Part No.:
TSK 56
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Audio Cable

Number of Cores

2

Screened/Unscreened

Unscreened

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

Black, Red

Standards/Approvals

RoHS

Jacket Material

PVC

COO (Country of Origin):
IT
The Speaker Cable is a Red and Black divisible flexible flat cables for general sound reproduction, loudspeakers, Home Theatre and Hi Fi car systems. The external sheath is polarized with a red conductor and the other black for an easier installation.

RoHS compliant

Conductors in CCA formation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy