AXINDUS SF20004 Series 4 Core, 23 AWG CSA Screened, 8.1 mm OD, 500 m, Green
- RS Stock No.:
- 284-8486
- Mfr. Part No.:
- SF20004SHC5RS
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€321.72
(exc. VAT)
€395.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €321.72 | €3.217 |
*price indicative
- RS Stock No.:
- 284-8486
- Mfr. Part No.:
- SF20004SHC5RS
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Ethernet Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 23 AWG | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.1mm | |
| Cable Length | 500m | |
| Fire Behaviour | IEC 60332-1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61156 9 CAT8.1, TIA 568 C.2 1 CAT8, ISO 11801 Ed3 Class I | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Bare Copper | |
| Series | SF20004 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Ethernet Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 23 AWG | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.1mm | ||
Cable Length 500m | ||
Fire Behaviour IEC 60332-1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61156 9 CAT8.1, TIA 568 C.2 1 CAT8, ISO 11801 Ed3 Class I | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Bare Copper | ||
Series SF20004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The S2Ceb-Groupe Cae cable presents an optimal solution for Data Centres, boasting an outstanding price-to-quality ratio. Each cable undergoes rigorous 100% testing with a network analyser, employing balun-less technology to ensure warranted performances. With its double shielding design, the SF2000 cable provides exceptionally high electromagnetic compatibility (EMC), making it the perfect choice for environments with high interferences, such as Data Centres where high-frequency transmissions are prevalent.
Insulation PE skin foam skin
Drain wire solid tinned copper
General shield tinned copper braid
Related links
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
- Belden 4302FE Series 4 Core 4.8 mm OD Grey
- Belden 4502FLW Series 4 Core 5.9 mm OD Grey
- Belden 4506FE Series 8 Core 4.75 mm OD Grey
- Belden 4304FLW Series 6 Core 7.4 mm OD Grey
- Belden 4500FLW Series 2 Core 5.2 mm OD Grey
- Belden 4504FE Series 6 Core 4.4 mm OD Grey
- Belden 4502FE Series 4 Core 3.7 mm OD Grey
