Tasker Unscreened Series 2 Core Audio Cable, Black, Red, 100 m
- RS Stock No.:
- 288-3923
- Distrelec Article No.:
- 300-69-709
- Mfr. Part No.:
- TSK 50
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€34.80
(exc. VAT)
€42.80
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.348 | €34.80 |
*price indicative
- RS Stock No.:
- 288-3923
- Distrelec Article No.:
- 300-69-709
- Mfr. Part No.:
- TSK 50
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black, Red | |
| Series | Unscreened | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black, Red | ||
Series Unscreened | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The Flat Audio Divisible Cable is designed for indoor fixed installations. With a Red and Black Soft PVC Sheath and CCA conductors, this cable offers high performance and durability. Suitable for a variety of audio applications, this cable is a versatile solution for your wiring needs.
Red and Black Soft PVC Sheath for durability
Outer cable dimension of 2,00x4,00 mm for easy installation
CCA conductors with 0,20 mm wires for reliable performance
Nominal cross section of 2x0,35 mm² for efficient power transfer
Conductor Resistance of 60 Ω/Km ± 5% for optimal signal transmission
Max Rated Voltage of 49 V for safe usage
Operative Temperature range of -15/+70°C for versatility
Related links
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Tasker 2 Core Audio Cable Black Unscreened, 100 m
- RS PRO 2 Core Audio Cable Red, 100 m
- Tasker 2 Core Audio Cable 100 m
- Tasker 2 Core Audio Cable Black Screened, 100 m
- Tasker C276 Series 2 Core Speaker Cable 100 m
- Tasker C101 Series 2 Core Speaker Cable 100 m
