Tasker C101 Series 2 Core Speaker Cable, Red, 100 m

Subtotal (1 reel of 100 metres)*

€49.20

(exc. VAT)

€60.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.492€49.20

*price indicative

RS Stock No.:
288-7340
Distrelec Article No.:
300-69-670
Mfr. Part No.:
C101 2X0.35
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Speaker Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

Red

Jacket Material

PVC

Series

C101

Conductor Material

Copper

COO (Country of Origin):
IT
The Red and Black Flat Divisible Cable is a versatile and durable cable suitable for various applications. With a unique design and high-quality construction, this cable offers reliable performance in different settings.

Red and Black Soft PVC Sheath for added protection and durability

Outer cable dimension of 1.90 x 3.90 mm (±0.10) mm for easy installation

Both conductors made of O.F.C. Red Copper for excellent conductivity

Nominal cross section of 2x0.35mm² for efficient power transmission

Also available in L.S.Z.H., PE, PUR for customizable options

Conductor Resistance of 60 Ω/Km ± 5% for reliable performance

Max Rated Voltage of 49 V for safe operation

Operative Temperature range of -15/+70°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy