Tasker 2 Core Audio Cable, Black, Red Unscreened, 100 m
- RS Stock No.:
- 288-3926
- Distrelec Article No.:
- 300-69-712
- Mfr. Part No.:
- TSK 53
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€81.70
(exc. VAT)
€100.50
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.817 | €81.70 |
*price indicative
- RS Stock No.:
- 288-3926
- Distrelec Article No.:
- 300-69-712
- Mfr. Part No.:
- TSK 53
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black, Red | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black, Red | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
The Speaker Cable is a Red and Black divisible flexible flat cables for general sound reproduction, loudspeakers, Home Theatre and Hi Fi car systems. The external sheath is polarized with a red conductor and the other black for an easier installation.
RoHS compliant
Conductors in CCA formation
Related links
- Tasker 2 Core Audio Cable Red Unscreened, 100 m
- Tasker 2 Core Audio Cable Black Unscreened, 100 m
- Tasker 2 Core Audio Cable 100 m
- Tasker 2 Core 2.8 mm OD Red
- Tasker 2 Core Audio Cable Black Screened, 100 m
- Tasker Unscreened Series 2 Core Audio Cable Red, 100 m
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
- Tasker 2 Core 3.2 mm OD Red
