Tasker C100 Series 2 Core Speaker Cable, White, 100 m

Subtotal (1 reel of 100 metres)*

€63.90

(exc. VAT)

€78.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.639€63.90

*price indicative

RS Stock No.:
288-7337
Distrelec Article No.:
300-69-664
Mfr. Part No.:
C100 2X0.35 - WHITE
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Speaker Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

White

Standards/Approvals

No

Jacket Material

PVC

Conductor Material

Copper

Series

C100

COO (Country of Origin):
IT
The 2x0.35 mm² Flat Audio Divisible Cable is a high-quality, polarized flat cable suitable for various applications. With a soft PVC sheath and OFC tinned copper conductors, this cable offers reliable performance and durability. Ideal for indoor fixed installations, this cable is RoHS2 compliant and can withstand temperatures ranging from -15 to +70°C.

Polarized flat cable design for easy installation

Soft PVC sheath available in different colors for customization

OFC tinned copper and OFC Red Copper conductors for optimal conductivity

Nominal cross section of 2x0.35 mm² for efficient power transmission

Resistant to high temperatures and operates at a maximum voltage of 49V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy