Tasker C101 Series 2 Core Speaker Cable, Red, 100 m
- RS Stock No.:
- 288-7341
- Distrelec Article No.:
- 300-69-671
- Mfr. Part No.:
- C101 2X0.50
- Manufacturer:
- Tasker
Subtotal (1 reel of 100 metres)*
€67.70
(exc. VAT)
€83.30
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.677 | €67.70 |
*price indicative
- RS Stock No.:
- 288-7341
- Distrelec Article No.:
- 300-69-671
- Mfr. Part No.:
- C101 2X0.50
- Manufacturer:
- Tasker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Red | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | C101 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Red | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series C101 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The Red and Black Flat Divisible Cable is designed with Soft PVC Sheath and made of O.F.C. Red Copper. With a nominal cross section of 2x0.50 mm², this cable offers high quality and reliable performance for various applications.
Red and Black Soft PVC Sheath for durability and protection
Outer cable dimension of 2.00 x 4.10 mm for flexibility and easy installation
Conductors made of O.F.C. Red Copper with 0.20 mm wires for high conductivity
Nominal cross section of 2x0.50 mm² for optimum performance
Available in L.S.Z.H., PE, PUR for versatility
Related links
- Tasker C101 Series 2 Core Speaker Cable 100 m
- Tasker C102 Series 2 Core Speaker Cable 100 m
- Tasker C276 Series 2 Core Speaker Cable 100 m
- Tasker C100 Series 2 Core Speaker Cable 100 m
- Tasker C275 Series 2 Core Speaker Cable 100 m
- Belden 70046LW Series 2 Core Speaker Cable 100 m
- Van Damme 2 Core Speaker Cable 100 m
- Van Damme 2 Core Speaker Cable 100 m
