Tasker C100 Series 2 Core Speaker Cable, White, 100 m

Subtotal (1 reel of 100 metres)*

€109.90

(exc. VAT)

€135.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€1.099€109.90

*price indicative

RS Stock No.:
288-7339
Distrelec Article No.:
300-69-666
Mfr. Part No.:
C100 2X0.75 - WHITE
Manufacturer:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Product Type

Speaker Cable

Number of Cores

2

Cable Length

100m

Maximum Operating Temperature

70°C

Standards/Approvals

No

Jacket Colour

White

Conductor Material

Copper

Jacket Material

PVC

Series

C100

COO (Country of Origin):
IT
The flat audio divisible cable is an essential choice for your audio setup. With a soft PVC sheath available in different colors, it offers great flexibility and durability. The conductor is made of O.F.C. tinned copper and O.F.C. Red Copper, ensuring high-quality audio transmission.

Soft PVC sheath for flexibility and protection

Nominal cross section of 2x0.75 mm² for optimal audio performance

Conductors made of high-quality O.F.C copper for superior signal transmission

Available in different colors for easy identification and customization

Flat design for easy installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy