Quadrant Connectors 2 Core Screened, 6 mm OD, 25 m, Black
- RS Stock No.:
- 291-6581
- Mfr. Part No.:
- 10740900
- Manufacturer:
- Quadrant Connectors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 291-6581
- Mfr. Part No.:
- 10740900
- Manufacturer:
- Quadrant Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quadrant Connectors | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Size of Strands | 100μm | |
| Number of Strands | 28 | |
| Core Strands | 28 x 100 μm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Quadrant Connectors | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Size of Strands 100μm | ||
Number of Strands 28 | ||
Core Strands 28 x 100 μm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Microphone Cable, 2-Core, 0.22 mm² (28 x 0.1 mm), d = 6 mm
The standard microphone cable for the stage offers high flexibility thanks to the copper conductor with Ø 0.1 mm. The various cables are for differentiating and decoding the cable. The outer diameter of the soft PVC sheath, Ø 6.0 mm, is designed for XLR connectors in accordance with current industry standards. The cotton filler ensures a homogeneous, round cable jacket and noiseless operation.
Related links
- Van Damme 2 Core 6 mm OD Green
- Van Damme 2 Core 6 mm OD Purple
- Van Damme 2 Core 6 mm OD White
- Van Damme 2 Core 6 mm OD Red
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- S2CEB MPAI Series 8 Core Screened 25 m, Black
- S2Ceb-Groupe Cae MPAI Series 24 Core Screened 25 m, Black
- Van Damme 5 Core 6 mm OD Green
