Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened, 6 mm OD, 100 m, Black
- RS Stock No.:
- 365-7700
- Mfr. Part No.:
- 268-026-000
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€293.63
(exc. VAT)
€361.16
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €293.63 | €2.936 |
*price indicative
- RS Stock No.:
- 365-7700
- Mfr. Part No.:
- 268-026-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6mm | |
| Cable Length | 100m | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Voltage | 250V | |
| Conductor Material | Copper | |
| Series | Tour Grade Classic XKE Starquad | |
| Core Strands | 39 x 80 μm | |
| Number of Strands | 39 | |
| Size of Strands | 80μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Screened/Unscreened Screened | ||
Outside Diameter 6mm | ||
Cable Length 100m | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Voltage 250V | ||
Conductor Material Copper | ||
Series Tour Grade Classic XKE Starquad | ||
Core Strands 39 x 80 μm | ||
Number of Strands 39 | ||
Size of Strands 80μm | ||
- COO (Country of Origin):
- TW
Tour Grade Classic XKE Starquad Braided Screen Cable
Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference
The positive phase is sent down the 2 white conductors, the negative down the 2 blue conductors. The lay of these cores within the starquad cable results in greater noise cancellation and rejection
Uses natural cotton fillers and a paper separator to reduce electrostatic build up
128/0.10mm 98% optical coverage braided screen
Designed to combat electrical interference in hostile environments
Favoured by many outside broadcast facilities
Related links
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Red
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme 268-100 Series 2 Core Screened 100 m, Black
- Van Damme Reduced OD Console Cable Series 2 Core Screened 100 m, Black
