Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core, 0.08 mm² CSA Screened, 4.85 mm OD, 100 m, Black
- RS Stock No.:
- 768-2148
- Mfr. Part No.:
- 268-029-000
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€238.35
(exc. VAT)
€293.17
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €238.35 | €2.384 |
*price indicative
- RS Stock No.:
- 768-2148
- Mfr. Part No.:
- 268-029-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.08mm² | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.85mm | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Series | Tour Grade Classic XKE Miniature Starquad | |
| Voltage | 100V | |
| Jacket Material | Polyethylene | |
| Core Strands | 7 x 80 μm | |
| Size of Strands | 80μm | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.08mm² | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.85mm | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Series Tour Grade Classic XKE Miniature Starquad | ||
Voltage 100V | ||
Jacket Material Polyethylene | ||
Core Strands 7 x 80 μm | ||
Size of Strands 80μm | ||
- COO (Country of Origin):
- TW
Tour Grade Classic XKE Miniature Starquad Black
This miniature version of classic starquad offers the same conductors but with helical lapped copper screen for greater flexibility.
Its overall diameter of 4.85mm makes it ideal for bantam adaptor cables, short patch cords and boom microphone cables. The precise cable geometry and starquad construction ensures excellent rejection of radio frequency and electromagnetic
interference (RFI and EMI)
Related links
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- Van Damme Tour Grade Classic XKE Series 6.35 mm OD Black
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Red
- Van Damme Tour Grade Classic XKE Series Screened 100 m, Blue
- Van Damme VAN DAMME TOUR GRADE CLASSIC XKE Series 3 Core 6.35 mm OD Grey
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme black tour grade Series 8 Core Audio Cable 500 m
- Van Damme classic pro-patch Series 2 Core Screened 100 m, Blue
