Van Damme Screened, 9.6 mm OD, 25 m, Black
- RS Stock No.:
- 379-3525
- Mfr. Part No.:
- 268-104-000
- Manufacturer:
- Van Damme
Subtotal (1 reel of 10 metres)*
€101.52
(exc. VAT)
€124.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €101.52 | €10.152 |
*price indicative
- RS Stock No.:
- 379-3525
- Mfr. Part No.:
- 268-104-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.6mm | |
| Cable Length | 25m | |
| Conductor Type | Twisted Pair | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Voltage | 250V | |
| Conductor Material | Oxygen-Free Copper | |
| Size of Strands | 100μm | |
| Core Strands | 28 x 100 μm | |
| Number of Strands | 28 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.6mm | ||
Cable Length 25m | ||
Conductor Type Twisted Pair | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Voltage 250V | ||
Conductor Material Oxygen-Free Copper | ||
Size of Strands 100μm | ||
Core Strands 28 x 100 μm | ||
Number of Strands 28 | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- IT
Black Series Tour Grade Analogue Multicore Cable
Designed to handle tough and demanding applications such as concert touring
Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair
Overall tinned copper braid for strength and reliability
Remains flexible in sub zero temperatures
Low reflective jacket for film, stage and TV use
Proven on many major tours world-wide
Related links
- Van Damme 9.6 mm OD Black
- Van Damme Screened 25 m, Black
- Van Damme Screened 10 m, Black
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme Cat5e Ethernet Cable Screened, Black PVC
- Van Damme Classic Patch Series Screened Black
- Van Damme Smart Control Series 1 Screened Black
- Van Damme 268-100 Series 2 Core Screened 100 m, Black
