Van Damme, 0.22 mm² CSA Screened, 9.6 mm OD, 25 m, Black

Subtotal (1 reel of 25 metres)*

€253.76

(exc. VAT)

€312.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€253.76€10.15

*price indicative

RS Stock No.:
379-3531
Mfr. Part No.:
268-104-000
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Audio Cable

Cross Sectional Area

0.22mm²

Screened/Unscreened

Screened

Outside Diameter

9.6mm

Cable Length

25m

Conductor Type

Twisted Pair

Maximum Operating Temperature

150°C

Jacket Colour

Black

Standards/Approvals

No

Number of Strands

28

Core Strands

28 x 100 μm

Jacket Material

PVC

Voltage

250V

Conductor Material

Oxygen-Free Copper

Size of Strands

100μm

COO (Country of Origin):
IT

Black Series Tour Grade Analogue Multicore Cable


Designed to handle tough and demanding applications such as concert touring

Individual pairs have an aluminium/polyester Z fold giving 150% protection for each pair

Overall tinned copper braid for strength and reliability

Remains flexible in sub zero temperatures

Low reflective jacket for film, stage and TV use

Proven on many major tours world-wide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy