Van Damme Brown Ecoflex Starquad LSZH Series Screened, 3.7 mm OD, 100 m, Brown
- RS Stock No.:
- 453-3841
- Mfr. Part No.:
- 278-801-000
- Manufacturer:
- Van Damme
Subtotal (1 reel of 100 metres)*
€203.81
(exc. VAT)
€250.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €203.81 | €2.038 |
*price indicative
- RS Stock No.:
- 453-3841
- Mfr. Part No.:
- 278-801-000
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | Audio Cable | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 3.7mm | |
| Cable Length | 100m | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60332-1 | |
| Jacket Colour | Brown | |
| Series | Brown Ecoflex Starquad LSZH | |
| Size of Strands | 120μm | |
| Core Strands | 7 x 120 μm | |
| Number of Strands | 7 | |
| Conductor Material | Oxygen-Free Copper | |
| Voltage | 100V | |
| Jacket Material | Polyolefin | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type Audio Cable | ||
Screened/Unscreened Screened | ||
Outside Diameter 3.7mm | ||
Cable Length 100m | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60332-1 | ||
Jacket Colour Brown | ||
Series Brown Ecoflex Starquad LSZH | ||
Size of Strands 120μm | ||
Core Strands 7 x 120 μm | ||
Number of Strands 7 | ||
Conductor Material Oxygen-Free Copper | ||
Voltage 100V | ||
Jacket Material Polyolefin | ||
- COO (Country of Origin):
- IT
Brown Series Ecoflex Starquad LSZH Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.
Miniature starquad balanced audio cable ideal for audio installations in harsh electrical environments
Starquad construction for greater rejection of EMI and RF electrical interference
Linear crystal oxygen free copper conductors for excellent signal integrity
Foil screen and outer jacket bonded for easy stripping and quick preparation time
Related links
- Van Damme Tour Grade Classic XKE Starquad Series 4 Core Screened 100 m, Black
- Van Damme Tour Grade Classic XKE Miniature Starquad Series 4 Core 4.85 mm OD Black
- Van Damme Classic Patch Series Screened Black
- Van Damme classic instrument Series Screened 100 m, Black
- Van Damme classic pro-patch Series Screened 100 m, Black
- Van Damme Screened 100 m, Purple
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme HD Vision Series HD VISION Coaxial Coaxial Cable 75 Ω, Unterminated
