Cable Power SC-2 Series 2 Core Audio Cable, Pink, 100 m
- RS Stock No.:
- 852-5431
- Mfr. Part No.:
- SC-2-100
- Manufacturer:
- Cable Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-5431
- Mfr. Part No.:
- SC-2-100
- Manufacturer:
- Cable Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cable Power | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Pink | |
| Standards/Approvals | No | |
| Size of Strands | 240μm | |
| Core Strands | 30 x 240 μm | |
| Number of Strands | 30 | |
| Conductor Material | Annealed Copper | |
| Series | SC-2 | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Cable Power | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Pink | ||
Standards/Approvals No | ||
Size of Strands 240μm | ||
Core Strands 30 x 240 μm | ||
Number of Strands 30 | ||
Conductor Material Annealed Copper | ||
Series SC-2 | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
Cable Power LSZH Loudspeaker Cable
A high performance installation cable with LSOH fire rated outer sheath. This loudspeaker cable delivers good levels f performance in the majority of multi room installations. These cables can be used for interconnection of control equipment and instruments, high performance audio systems, multi room installations, home cinema set ups.
2 and 4 Core availability
LSOH fire rated
Pink colour sheath for easy identification
Plain annealed copper wire stranding
PE insulation
LSHF sheath material
Cable Power LSZH Loudspeaker Cable
Standards
EU RoHS
Related links
- Cable Power SC-2 Series 2 Core Audio Cable 150 m
- Cable Power SC-2 Series 2 Core Audio Cable 50 m
- Van Damme 2 Core Audio Cable 100 m
- Cable Power 4 Core Speaker Cable 7.5mm od Pink
- RS PRO 2 Core Audio Cable Black, 100 m
- RS PRO 2 Core Audio Cable 100 m
- RS PRO 2 Core Audio Cable 100 m
- Tasker Unscreened Series 2 Core Audio Cable Black, 100 m
