Cable Power SC-2 Series 2 Core Audio Cable, Pink, 50 m
- RS Stock No.:
- 852-5437
- Mfr. Part No.:
- SC-2-50
- Manufacturer:
- Cable Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 852-5437
- Mfr. Part No.:
- SC-2-50
- Manufacturer:
- Cable Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cable Power | |
| Product Type | Audio Cable | |
| Number of Cores | 2 | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Jacket Colour | Pink | |
| Jacket Material | Polyethylene | |
| Number of Strands | 30 | |
| Core Strands | 30 x 240 μm | |
| Conductor Material | Annealed Copper | |
| Size of Strands | 240μm | |
| Series | SC-2 | |
| Select all | ||
|---|---|---|
Brand Cable Power | ||
Product Type Audio Cable | ||
Number of Cores 2 | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Jacket Colour Pink | ||
Jacket Material Polyethylene | ||
Number of Strands 30 | ||
Core Strands 30 x 240 μm | ||
Conductor Material Annealed Copper | ||
Size of Strands 240μm | ||
Series SC-2 | ||
- COO (Country of Origin):
- CN
Cable Power LSZH Loudspeaker Cable
A high performance installation cable with LSOH fire rated outer sheath. This loudspeaker cable delivers good levels f performance in the majority of multi room installations. These cables can be used for interconnection of control equipment and instruments, high performance audio systems, multi room installations, home cinema set ups.
2 and 4 Core availability
LSOH fire rated
Pink colour sheath for easy identification
Plain annealed copper wire stranding
PE insulation
LSHF sheath material
Cable Power LSZH Loudspeaker Cable
Standards
EU RoHS
Related links
- Cable Power SC-2 Series 2 Core Audio Cable 150 m
- Cable Power SC-2 Series 2 Core Audio Cable 100 m
- Cable Power 4 Core Speaker Cable 7.5mm od Pink
- Van Damme black tour grade Series 2 Core Audio Cable 50 m
- Tasker Unscreened Series 2 Core Audio Cable Red, 100 m
- Van Damme black tour grade Series 4 Core Audio Cable 50 m
- Tesa 4333 Pink Masking Tape 50mm x 50 m
- Tesa 4333 Pink Masking Tape 19mm x 50 m
