Cable Power SC-2 Series 2 Core Audio Cable, Pink, 150 m

Subtotal (1 reel of 150 metres)*

€326.11

(exc. VAT)

€401.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per Metre*
1 +€326.11€2.174

*price indicative

RS Stock No.:
852-5440
Mfr. Part No.:
SC-2-150
Manufacturer:
Cable Power
Find similar products by selecting one or more attributes.
Select all

Brand

Cable Power

Product Type

Audio Cable

Number of Cores

2

Cable Length

150m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

No

Jacket Colour

Pink

Jacket Material

Low Smoke Zero Halogen

Conductor Material

Annealed Copper

Series

SC-2

Size of Strands

240μm

Core Strands

30 x 240 μm

Number of Strands

30

COO (Country of Origin):
CN

Cable Power LSZH Loudspeaker Cable


A high performance installation cable with LSOH fire rated outer sheath. This loudspeaker cable delivers good levels f performance in the majority of multi room installations. These cables can be used for interconnection of control equipment and instruments, high performance audio systems, multi room installations, home cinema set ups.

2 and 4 Core availability

LSOH fire rated

Pink colour sheath for easy identification

Plain annealed copper wire stranding

PE insulation

LSHF sheath material

Cable Power LSZH Loudspeaker Cable


Standards

EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy