OEP Through Hole Audio Transformer 10kΩ
- RS Stock No.:
- 123-7217
- Mfr. Part No.:
- K30A06C
- Manufacturer:
- OEP
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€83.62
(exc. VAT)
€102.85
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €83.62 | - |
| 10 + | €81.95 | 1% |
*price indicative
- RS Stock No.:
- 123-7217
- Mfr. Part No.:
- K30A06C
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 10kΩ | |
| Primary DC Resistance | 590Ω | |
| Secondary DC Resistance | 1.04kΩ | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Series | K30A06C | |
| Weight | 110g | |
| Length | 36mm | |
| Depth | 25mm | |
| Standards/Approvals | No | |
| Minimum Operating Frequency | 10Hz | |
| Turns Ratio | 1+1:2 | |
| Construction | Enclosed | |
| Isolation Voltage | 500V | |
| Maximum Operating Frequency | 45kHz | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Secondary Impedance 10kΩ | ||
Primary DC Resistance 590Ω | ||
Secondary DC Resistance 1.04kΩ | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Series K30A06C | ||
Weight 110g | ||
Length 36mm | ||
Depth 25mm | ||
Standards/Approvals No | ||
Minimum Operating Frequency 10Hz | ||
Turns Ratio 1+1:2 | ||
Construction Enclosed | ||
Isolation Voltage 500V | ||
Maximum Operating Frequency 45kHz | ||
- COO (Country of Origin):
- GB
OEP K30A06C Audio Input Transformers
K30A06C audio input transformers from OEP feature multiple magnetic shields. Constructed with a mumetal screening can that reduces electrical noise up to 30db, these transformers are fitted with a stray flux copper band and electrostatic screens.
These audio transformers are ideal for bridging input applications and offer a greater drive level capability.
108 pF interwinding capacitance at 20 kHz (for the primary windings in the series)
23 mH primary leakage inductance at 1 kHz, 0.1 V (for windings in the series)
119 H primary inductance at 100 Hz, 0.1 V
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 100Ω
- OEP Through Hole Audio Transformer 600Ω
- OEP Through Hole Audio Transformer 10Ω
- OEP Through Hole Audio Transformer 1.2kΩ
