OEP Through Hole Audio Transformer 10Ω

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€41.46

(exc. VAT)

€51.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49€41.46-
50 +€40.671%

*price indicative

RS Stock No.:
667-5969
Mfr. Part No.:
Z3003E
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Primary Impedance

10Ω

Product Type

Audio Transformer

Secondary Impedance

10Ω

Primary DC Resistance

2.1kΩ

Secondary DC Resistance

2.2kΩ

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

Z3003E

Width

27mm

Standards/Approvals

No

Weight

45g

Depth

15mm

Length

32mm

Maximum Operating Frequency

20kHz

Minimum Operating Frequency

20Hz

Turns Ratio

1:1:2

Low Profile Encapsulated Matching Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy