OEP Through Hole Audio Transformer 50Ω 2 mW

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€13.30

(exc. VAT)

€16.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.30-
10 +€13.071%

*price indicative

RS Stock No.:
123-7218
Mfr. Part No.:
Z1670E
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Primary Impedance

50Ω

Secondary Impedance

50Ω

Primary DC Resistance

10.3Ω

Secondary DC Resistance

13.3Ω

Mount Type

Through Hole

Termination Type

PC Pin

Secondary Power

2mW

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Width

18mm

Length

18mm

Depth

15mm

Standards/Approvals

No

Weight

14g

Construction

Enclosed

Minimum Operating Frequency

40Hz

Isolation Voltage

1kV

Turns Ratio

1:1 CT

Maximum Operating Frequency

20kHz

OEP Z16 Series Audio Transformers


The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.

Product Application Information


Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy