OEP Through Hole Audio Transformer 900Ω 2 mW
- RS Stock No.:
- 123-7230
- Mfr. Part No.:
- Z1686E
- Manufacturer:
- OEP
Get a bulk buy discount
Add 10 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.14 | - |
| 10 + | €12.86 | €2.80 |
*price indicative
- RS Stock No.:
- 123-7230
- Mfr. Part No.:
- Z1686E
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary Impedance | 600Ω | |
| Secondary Impedance | 900Ω | |
| Primary DC Resistance | 117Ω | |
| Secondary DC Resistance | 180Ω | |
| Mount Type | Through Hole | |
| Termination Type | PC Pin | |
| Minimum Operating Temperature | -20°C | |
| Secondary Power | 2mW | |
| Maximum Operating Temperature | 75°C | |
| Width | 18mm | |
| Depth | 15mm | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Weight | 14g | |
| Minimum Operating Frequency | 40Hz | |
| Maximum Operating Frequency | 20kHz | |
| Isolation Voltage | 1kV | |
| Construction | Enclosed | |
| Turns Ratio | 1:1.22 CT | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary Impedance 600Ω | ||
Secondary Impedance 900Ω | ||
Primary DC Resistance 117Ω | ||
Secondary DC Resistance 180Ω | ||
Mount Type Through Hole | ||
Termination Type PC Pin | ||
Minimum Operating Temperature -20°C | ||
Secondary Power 2mW | ||
Maximum Operating Temperature 75°C | ||
Width 18mm | ||
Depth 15mm | ||
Length 18mm | ||
Standards/Approvals No | ||
Weight 14g | ||
Minimum Operating Frequency 40Hz | ||
Maximum Operating Frequency 20kHz | ||
Isolation Voltage 1kV | ||
Construction Enclosed | ||
Turns Ratio 1:1.22 CT | ||
OEP Z16 Series Audio Transformers
The OEP Z16 range of audio transformers are constructed with an interwinding screen and centre tap. Various different impedance ratios are available, and these audio transformers can be used in reverse with the centre tap on the primary. Z16 audio transformers are low power and suitable for PCB mounting.
Product Application Information
Recommended applications for these audio transformers include ground loop isolating microphone inputs and impedance matching.
Related links
- OEP Through Hole Audio Transformer 50Ω 2 mW
- OEP Through Hole Audio Transformer 600Ω 2 mW
- OEP Through Hole Audio Transformer 800Ω 2 mW
- OEP Through Hole Audio Transformer 150Ω 100 mW
- OEP Through Hole Audio Transformer 600Ω 100 mW
- OEP Through Hole Audio Transformer 100 mW
- OEP Through Hole Audio Transformer 3.75Ω 100 mW
- OEP Through Hole Audio Transformer
