OEP Panel Mount Audio Transformer 16Ω
- RS Stock No.:
- 123-7242
- Mfr. Part No.:
- R35A03F/4
- Manufacturer:
- OEP
Get a bulk buy discount
Add 10 more to save €124.20
View bulk pricing optionsSubtotal (1 unit)*
€124.15
(exc. VAT)
€152.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €124.15 | - |
| 10 + | €111.73 | €124.20 |
*price indicative
- RS Stock No.:
- 123-7242
- Mfr. Part No.:
- R35A03F/4
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Secondary Impedance | 16Ω | |
| Primary DC Resistance | 365Ω | |
| Secondary DC Resistance | 0.90Ω | |
| Mount Type | Panel Mount | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 465g | |
| Standards/Approvals | No | |
| Series | R35A03F/4 | |
| Width | 52mm | |
| Length | 87.3mm | |
| Depth | 49.5mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 20kHz | |
| Isolation Voltage | 2kVrms | |
| Construction | Open Frame | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Secondary Impedance 16Ω | ||
Primary DC Resistance 365Ω | ||
Secondary DC Resistance 0.90Ω | ||
Mount Type Panel Mount | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Weight 465g | ||
Standards/Approvals No | ||
Series R35A03F/4 | ||
Width 52mm | ||
Length 87.3mm | ||
Depth 49.5mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 20kHz | ||
Isolation Voltage 2kVrms | ||
Construction Open Frame | ||
- COO (Country of Origin):
- GB
OEP R35A03F/4 Audio Output Transformers
R35A03F/4 pro audio transformers from OEP have a 3W output and are designed for use with single ended amplifiers with EL84 valves
Typical inductance is 6 H at 1000Hz, 1V
Hi-pot, primary to secondary is 2 kVrMS for 2 seconds
45 mA maximum DC in primary
