OEP PCB Audio Transformer

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€57.54

(exc. VAT)

€70.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 24 December 2026
  • Plus 50 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€57.54
50 +€56.39

*price indicative

RS Stock No.:
667-6066
Mfr. Part No.:
Z218A3C
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Audio Transformer

Primary DC Resistance

47Ω

Mount Type

PCB

Number of Pins

10

Width

17.8mm

Standards/Approvals

RoHS

Depth

19mm

Weight

32g

Length

25.2mm

Series

Z218A3C

Maximum Operating Frequency

30kHz

Turns Ratio

1+1 : 6.45+6.45

Minimum Operating Frequency

10Hz

PCB mounting Input Transformers


Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications

Encapsulated construction with pin 3 missing for orientation

C versions have a screening can fitted

Optional sreening can for unscreened models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy