OEP Through Hole Audio Transformer
- RS Stock No.:
- 667-5950
- Mfr. Part No.:
- Z3002E
- Manufacturer:
- OEP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.46
(exc. VAT)
€51.00
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | €41.46 |
| 50 + | €37.36 |
*price indicative
- RS Stock No.:
- 667-5950
- Mfr. Part No.:
- Z3002E
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | Audio Transformer | |
| Primary DC Resistance | 2.1kΩ | |
| Secondary DC Resistance | 2.2kΩ | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 15mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 27mm | |
| Minimum Operating Frequency | 20Hz | |
| Construction | Encapsulated | |
| Maximum Operating Frequency | 20kHz | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type Audio Transformer | ||
Primary DC Resistance 2.1kΩ | ||
Secondary DC Resistance 2.2kΩ | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 15mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 27mm | ||
Minimum Operating Frequency 20Hz | ||
Construction Encapsulated | ||
Maximum Operating Frequency 20kHz | ||
Turns Ratio 1:1 | ||
Low Profile Encapsulated Matching Transformers
Related links
- OEP Through Hole Audio Transformer
- OEP Through Hole Audio Transformer 2.4 kΩ, 600Ω
- OEP Through Hole Audio Transformer 5kΩ
- OEP Through Hole Audio Transformer 100 mW
- OEP Through Hole Audio Transformer 2.4kΩ
- OEP Through Hole Audio Transformer 1kΩ
- OEP Through Hole Audio Transformer 100Ω
- OEP Through Hole Audio Transformer 10kΩ
