StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 300 mm MU1MMSRA

Subtotal (1 unit)*

€7.25

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.25

*price indicative

RS Stock No.:
192-9467
Distrelec Article No.:
302-52-565
Mfr. Part No.:
MU1MMSRA
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type A

3.5 mm Stereo Jack

Product Type

Auxiliary Cable

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

300mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE, REACH

COO (Country of Origin):
CN

StarTech.com Audio Cable Assembly, 300mm - MU1MMSRA


Need an audio connector for a tight space? This cable assembly from StarTech.com has a right-angled connector, so you can use it in constricted areas. It's an ideal choice for a 19-inch server rack where multiple electronics are housed and space is limited. The cable's male-to-male connectors can be plugged into a mobile device without having to remove its protective cover for enhanced equipment safety.

Features and Benefits


For work or leisureBesides office use, this cable is also ideal for connecting your mobile device to your car stereo or home entertainment unit.

Compact, lightweight and portableThe cable's 300 mm length and 12 g weight means it fits in your pocket.

Applications


• High resistance to corrosion thanks to its gold-plated connectors

• Strain relief on the connectors to prevent them from breaking away from the cable

• Robust PVC (polyvinyl chloride) jacket for enhanced protection against everyday wear and tear

FAQs


Slimline connector molding designed for use with portable devices

Molded connectors with strain relief

Gold-plated connectors

Unique slim connector design fits most iPod® and iPhone® 3.5mm stereo jacks without having to remove the protective casing

Right angle connector allows you to easily connect to tight spaces and hard to reach areas where a normal straight connector cannot

Gold-plated, molded connectors with strain relief ensures a solid, high quality connection between the connected devices

Applications

For use with all 19" wide Server Racks and Cabinets

Supply additional storage space for mission critical hardware.

Can I use this cable to listen to music in my car?If your car has a 3.5 mm audio jack then yes, you can listen to music from your mobile device through the car's stereo system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy