StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 900 mm MU3MMS2RA
- RS Stock No.:
- 192-9470
- Distrelec Article No.:
- 302-52-571
- Mfr. Part No.:
- MU3MMS2RA
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.22 |
*price indicative
- RS Stock No.:
- 192-9470
- Distrelec Article No.:
- 302-52-571
- Mfr. Part No.:
- MU3MMS2RA
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Auxiliary Cable | |
| Connector Type A | 3.5 mm Stereo Jack | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 900mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Auxiliary Cable | ||
Connector Type A 3.5 mm Stereo Jack | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 900mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com Audio Cable Assembly, 900mm - MU3MMS2RA
Play audio from your phone, iPod, iPad or MP3 player on your car stereo or external sound system using this stereo audio cable from StarTech.com. It features two right-angled stereo jacks, which are ideal for use in constricted areas. Slim mouldings ensure you can quickly connect your portable devices, even if they're in a protective case.
Features and Benefits
Moulded connectors with strain reliefThe high-quality PVC (polyvinyl chloride) used in the moulding process protects your cable against wear and tear.
Gold contactsFeel confident of a solid, reliable connection between the connected devices.
Ergonomic designRight-angled connectors allow for easy access in hard-to-reach areas where a normal straight connector won't fit comfortably.
Applications
• Long 900 mm lead gives you flexibility when positioning your devices
• Lightweight and portable
• Universal audio jack that fits all iPods, iPhones, iPads and MP3 players
• Backed by manufacturer's lifetime warranty
FAQs
Slimline connector molding designed for use with portable devices
Molded connectors with strain relief
Gold-plated connectors
Unique slim connector design fits most iPod® and iPhone® 3.5mm stereo jacks without having to remove a protective casing
Right angle connectors allows you to easily connect to tight spaces and hard to reach areas where a normal straight connector cannot
Gold-plated, molded connectors with strain relief ensure a solid high quality connection between the connected devices
Applications
Mount two monitors on a single base to save desk space
Maximize office space, creating a dual-monitor workstation against a wall or cubicle wall
Works with sit-stand workstations, using the desk clamp or grommet mount
Can I use this cable with older generation audio devices?Since the connector uses a universal audio jack, it's compatible with most portable devices. You can also use it to connect your sound card to an external CD-ROM.
Related links
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 900 mm MU3MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 900 mm MU3MMRCA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 300 mm MU1MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 3.7 m MU12MF
- StarTech.com Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMFS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
