StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable, Black, 1.8 m MU6MMSRA

Subtotal (1 unit)*

€5.98

(exc. VAT)

€7.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.98

*price indicative

RS Stock No.:
192-9469
Distrelec Article No.:
302-52-573
Mfr. Part No.:
MU6MMSRA
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Auxiliary Cable

Connector Type A

3.5 mm Stereo Jack

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

1.8m

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, REACH

COO (Country of Origin):
CN

StarTech.com Aux Cable, PVC Jacket, Slimline Connector Design - MU6MMSRA


Bring your iPod back to life with this aux cable from StarTech.com. It lets you quickly hook up a portable audio device to your car stereo or home sound system, without needing WiFi. Thanks to slim moulding on its straight connector, it's a cinch to plug into your device, even if it's in a protective case.

Features & Benefits


Gets into tight spotsThe right-angled connector conveniently fits into cramped spaces, like between a wall and your HiFi cabinet.

Takes the strainStrain relief on the assembly's connectors minimises the chance of cracking when they're bent.

• Gold-plated connectors provide optimal electrical conductivity

• Tough PVC jacket for an extended lifespan

• Generous length of 1.8m gives you freedom when setting up

FAQs


How much does this cable weigh?As it weighs just 24g, you can rest assured this assembly is light and portable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy