Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT2, DIN Rail, 3RT2036-1AF04
- RS Stock No.:
- 153-383
- Mfr. Part No.:
- 3RT2036-1AF04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€211.82
(exc. VAT)
€260.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.82 |
*price indicative
- RS Stock No.:
- 153-383
- Mfr. Part No.:
- 3RT2036-1AF04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 4 | |
| Product Type | Contactor Terminal Block | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 4 | ||
Product Type Contactor Terminal Block | ||
Normal State Configuration 2 NC/2 NO | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for robust performance in demanding industrial environments. Built with a three pole configuration, it facilitates efficient control of AC motors and various applications. With a remarkable operational current capacity of up to 51 A at AC 3 rated value, this product ensures reliability and longevity in operation. The product features an exceptional mechanical service life, boasting up to 10 million operating cycles. Enhanced with removable auxiliary switch capabilities and various voltage ratings, it accommodates diverse installation requirements.
Auxiliary contacts allow for extended functionality
Designed for easy mounting on standard DIN rail
Exceptional insulation voltage for optimal performance
Robust environmental ratings to withstand a wide range of conditions
Related links
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2037-1AF04
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1AL24
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT2035-1NB34-3MA0
- Siemens Contactor Terminal Block 2 NC/2 NO 3RT2035-1KB44
- Siemens Contactor Terminal Block 2 NC/3 NO DIN Rail, 3RT2018-1FB47
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2035-3AB00
- Siemens Contactor Terminal Block 2 NC/2 NO DIN Rail, 3RT1055-6NP36
- Siemens Contactor Terminal Block 1 NO/1 NC DIN Rail, 3RT2045-1AL20
