Siemens Contactor Terminal Block, 4 Contact, 2 NC/2 NO, 3RT2, 3RT2035-1KB44

Subtotal (1 unit)*

€253.20

(exc. VAT)

€311.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€253.20

*price indicative

RS Stock No.:
159-482
Mfr. Part No.:
3RT2035-1KB44
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

3RT2

COO (Country of Origin):
DE
The Siemens high-performance contactor is designed to efficiently manage motor control applications with exceptional reliability. Featuring a compact yet robust construction, it operates effectively across a wide range of conditions, making it suitable for diverse environments. Its integrated varistor enhances protection against voltage surges, ensuring longevity and optimum functionality. This contactor supports various auxiliary functions, making it versatile for modern automation systems. With its impressive mechanical service life and energy efficiency, this product stands out for its performance and reliability in powering industrial applications.

Auxiliary contacts add functionality and flexibility

Standard DIN rail mounting for ease of installation

Wide operational temperature range for versatility

High-quality materials ensure prolonged durability

Low power loss enhances energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy