Siemens Contactor Terminal Block, 2 Contact, 1 NO/1 NC, 3RT2, DIN Rail, 3RT2035-3AB00

Subtotal (1 unit)*

€154.73

(exc. VAT)

€190.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.73

*price indicative

RS Stock No.:
153-396
Mfr. Part No.:
3RT2035-3AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Terminal Block

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

3RT2

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for exceptional performance in demanding applications, integrating robust capabilities with user friendly features. It ensures reliable operation across a range of environments, including industrial settings, with its advanced insulation and high surge voltage resistance. The device efficiently handles high load currents while maintaining optimal performance, making it ideal for automation systems. With its compact design and straightforward installation process, The Siemens Power Contactor is suitable for various configurations, streamlining maintenance and reducing downtime. Moreover, it boasts significant mechanical longevity and environmental consciousness through its low global warming potential during operation, promoting sustainability in modern industries.

Efficient power management optimises energy use during operation

Designed for straightforward installation and maintenance to reduce downtime

High durability with a mechanical service life of up to 10 million cycles

Versatile connectivity options facilitate easy integration into various setups

Enhanced safety features with comprehensive electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy