Eaton Shunt Release, 2 Contact, 2 NO, NZM2/3, 1 A, 240V, 189740 NZM2/3-XA2A24AC/DC
- RS Stock No.:
- 248-969
- Mfr. Part No.:
- 189740 NZM2/3-XA2A24AC/DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€214.60
(exc. VAT)
€263.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.60 |
*price indicative
- RS Stock No.:
- 248-969
- Mfr. Part No.:
- 189740 NZM2/3-XA2A24AC/DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Contact Current | 1A | |
| Terminal Type | Push-in Terminal | |
| Contact Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Rated Insulation Voltage Ui | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL (File No. E140305) CSA-C22.2 No. 5-09 IEC60947 CSA (File No. 22086) CSA UL CSA (Class No. 1437-01) UL (Category Control Number DIHS) UL489 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Contact Current 1A | ||
Terminal Type Push-in Terminal | ||
Contact Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Rated Insulation Voltage Ui 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL (File No. E140305) CSA-C22.2 No. 5-09 IEC60947 CSA (File No. 22086) CSA UL CSA (Class No. 1437-01) UL (Category Control Number DIHS) UL489 CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed to enhance operational reliability and safety within electrical systems. With its advanced shunt release mechanism, this product is optimised for use in a variety of applications, providing flexible control and effective management of electrical circuits. The NZM series serves as a crucial component in establishing robust protection against electrical faults, while ensuring compliance with stringent safety standards. Its precision engineering aids in facilitating seamless integration into existing systems, guaranteeing outstanding performance day in and day out. Furthermore, the product boasts significant temperature stability, making it suitable for dynamic environments where precision and reliability matter most.
Configurable relays allow for tailored operational settings
Push-in terminals provide easy and reliable connections
Two normally open contacts facilitate versatile functionality
Supports both AC and DC applications for broad compatibility
Compact size ensures convenient installation in tight spaces
Integrated electronic trip unit enhances safety and control
Temperature rise calculations can be accurately managed
Designed with corrosion resistance to extend product lifespan
Short-circuit rating management supports safe operation
Relay coil controlled by trip unit aids in precise functioning
Related links
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release NZM2/3 189798 NZM2/3-XA12AC/DC-PI
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release NZM2/3 189799 NZM2/3-XA24AC/DC-PI
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 1 NO/1 NC Left 248442 Z-LHASA/230
