Eaton Shunt Release, 2 NO, NZM2/3, Push-in, 189798 NZM2/3-XA12AC/DC-PI
- RS Stock No.:
- 248-976
- Mfr. Part No.:
- 189798 NZM2/3-XA12AC/DC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€167.41
(exc. VAT)
€205.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.41 |
*price indicative
- RS Stock No.:
- 248-976
- Mfr. Part No.:
- 189798 NZM2/3-XA12AC/DC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Release | |
| Normal State Configuration | 2 NO | |
| Series | NZM2/3 | |
| Mount Type | Push-in | |
| Terminal Type | Push-in Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Release | ||
Normal State Configuration 2 NO | ||
Series NZM2/3 | ||
Mount Type Push-in | ||
Terminal Type Push-in Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA certified CE marking CSA-C22.2 No. 5-09 CSA (Class No. 1437-01) CSA (File No. 22086) UL (Category Control Number DIHS) UL (File No. E140305) IEC60947 UL489 UL listed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series product presents a cutting-edge solution for circuit protection and control. Designed specifically for use with shunt releases in NZM2/3 configurations, it combines robust engineering with user-friendly features. With versatile possibilities including off-load switching and motor safety applications, this product enhances operational safety while ensuring reliability in performance. Complying with multiple international standards, its compact dimensions and light weight make it an excellent choice for panel builders seeking efficiency and effectiveness. The shunt release functionality guarantees peace of mind, keeping your circuits secure during operation, while its push-in terminal connection type streamlines installation and enhances ease of use. The device comes with comprehensive technical support, ensuring that you can leverage its full potential with ease.
Designed for seamless integration with NZM2 and NZM3 series circuit breakers
Ensures enhanced safety with shunt release compatibility
Lightweight design optimises space and ease of installation
Compliant with IEC, UL/CSA, and RoHS standards for global reliability
User-friendly push-in terminal connection type simplifies wiring
Acknowledges panel builder responsibility in various operational aspects
Robust construction meets various environmental and operational standards
Related links
- Eaton Shunt Release 12V, 259752 NZM2/3-XA12AC/DC
- Eaton Shunt Release 2 NO Push-in, 189812 NZM2/3-XAHIV48AC/DC-PI
- Eaton Shunt Release NZM2/3 189800 NZM2/3-XA48AC/DC-PI
- Eaton Shunt Release NZM2/3 189803 NZM2/3-XA208-250AC/DC-PI
- Eaton Shunt Release NZM2/3 189799 NZM2/3-XA24AC/DC-PI
- Eaton Shunt Release 2 NO Push-in, 189811 NZM2/3-XAHIV24AC/DC-PI
- Eaton Shunt Release 2 NO 1 A 189740 NZM2/3-XA2A24AC/DC
- Eaton Shunt Release 2 NO Push-in 240V, 189743 NZM2/3-XA2A208-240AC
