Eaton Shunt Release, 2 NO, NZM2/3, Push-in, 189803 NZM2/3-XA208-250AC/DC-PI

Subtotal (1 unit)*

€167.41

(exc. VAT)

€205.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.41

*price indicative

RS Stock No.:
248-977
Mfr. Part No.:
189803 NZM2/3-XA208-250AC/DC-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Shunt Release

Normal State Configuration

2 NO

Series

NZM2/3

Mount Type

Push-in

Terminal Type

Push-in Terminal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton Moeller series NZM product is a sophisticated molded case circuit breaker, designed specifically for enhanced operational efficiency. The device features a shunt release compatible with NZM2/3 models, operating seamlessly across a voltage range of 208-250 AC/DC. Its compact design, with a depth of 115 mm, height of 65 mm, and width of 75 mm, ensures easy integration into various installations while maintaining safety. This product not only adheres to multiple compliance standards, including UL/CSA, IEC, and RoHS, but also caters to diverse applications such as motor safety and off-load switching. With its innovative push-in terminal connection type, reliability is backed by rigorous tests for thermal and mechanical stability, making it an ideal choice for demanding environments. The NZM series encapsulates a commitment to quality, designed with the user in mind for ease of installation and optimum performance.

Shunt release technology enhances operational safety

Compact dimensions allow for versatile installation options

Robust design ensures compliance with rigorous standards

Push-in terminal connection simplifies wiring

Suitable for both motor safety and off-load switching applications

Expertly engineered to meet electromagnetic compatibility requirements

User manual provides clear installation instructions for convenience

Thermal and mechanical stability verified through comprehensive testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy