Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, DIN Rail, A9A26917
- RS Stock No.:
- 341-545
- Mfr. Part No.:
- A9A26917
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.07
(exc. VAT)
€72.66
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.07 |
*price indicative
- RS Stock No.:
- 341-545
- Mfr. Part No.:
- A9A26917
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 500V | |
| Standards/Approvals | EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 500V | ||
Standards/Approvals EN/IEC 60947-5-1 EN/IEC 60947-5-4 GB/T 14048.5 GB/T 14048.17 | ||
- COO (Country of Origin):
- IN
The Schneider Electric Acti9 electrical auxiliary is a modular fault contact used as remote indication of tripping upon a fault of the associated device. The rated current is from 2mA to 100mA with operating frequency of 50Hz to 60Hz at 24VAC to 250VAC, and from 2mA to 100mA at 24VDC to 220VDC. It has 1 position switch with contacts type 1 C/O. It is intended for new or renovated installation in small commercial, buildings, critical buildings, healthcare, industry, data centre and infrastructures.
RoHS compliant
Can report the signalling to an Opening for Default Devices status
To be fixed with clips directly on the left of the MCB
Monitoring up to 100 protective devices under daisy chain
Related links
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 415V, A9A15096
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
