Schneider Electric Auxiliary Contact Module, 1 Contact, Acti9, DIN Rail, A9C15412
- RS Stock No.:
- 346-783
- Mfr. Part No.:
- A9C15412
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€230.73
(exc. VAT)
€283.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.73 |
*price indicative
- RS Stock No.:
- 346-783
- Mfr. Part No.:
- A9C15412
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact Module | |
| Series | Acti9 | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60669-2-2 EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact Module | ||
Series Acti9 | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60669-2-2 EU RoHS Directive | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti9 iATL4 is reliable step by step control auxiliary. Is operates with 230VAC control voltage. Mounting is performed between 2 iTL impulse relay with yellow clips. It is DIN rail mountable. It is associated with iTL impulse relays to allow step by step control of two circuits through a single push button. This product is compliant with EN/IEC 60669-2-2.
Degree of protection is IP20 and IP40 in an enclosure
RoHS compliant
Related links
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9A26919
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 NO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 415V, 21116
- Schneider Electric Auxiliary Contact Module TransferPacT, TPCDIO05
- Schneider Electric Auxiliary Contact 1 NO/1 NC DIN Rail 24V dc Repacked
- Schneider Electric Auxiliary Contact 1 CO DIN Rail, A9A26917
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 24V ac Repacked
