Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9, Clip-on, 100 mA, 240V ac/dc, A9A26915
- RS Stock No.:
- 768-438
- Mfr. Part No.:
- A9A26915
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.35 |
*price indicative
- RS Stock No.:
- 768-438
- Mfr. Part No.:
- A9A26915
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | Acti9 | |
| Contact Current | 100mA | |
| Mount Type | Clip-on | |
| Terminal Type | Screw Clamp Terminal | |
| Contact Voltage | 240V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Left Side | |
| Minimum Load | 2mA | |
| Rated Insulation Voltage Ui | 500V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | GB/T 14048.5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series Acti9 | ||
Contact Current 100mA | ||
Mount Type Clip-on | ||
Terminal Type Screw Clamp Terminal | ||
Contact Voltage 240V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Left Side | ||
Minimum Load 2mA | ||
Rated Insulation Voltage Ui 500V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals GB/T 14048.5 | ||
- COO (Country of Origin):
- IN
The Schneider Electric auxiliary contact is designed for use with Acti9 devices, providing reliable circuit connectivity for various voltage inputs. Its Compact form factor ensures seamless integration in diverse applications.
Rated for 2 to 100 mA across 24VAC to 250VAC and 24VDC to 220VDC
Compliant with multiple standards including EN/IEC 60947-5-1
Offers a mounting solution on DIN rail for convenience
IP20 rated, ensuring protected operation in varied environments
Compatible with Acti9 iC60 and iID RCCB devices
Related links
- Schneider Electric Auxiliary Contact 1 CO Clip-on 415V ac, A9A26905
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26907
- Schneider Electric Auxiliary Contact 1 CO 6 A A9A26904
- Schneider Electric Auxiliary Contact 1 CO 100 mA, A9A19804
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9A26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 24V ac Repacked
