Eaton Auxiliary Contact, 3 Contact, 1 NO/2 NC, NHI12, Top Mount, 3.5 A, 250 V dc, 500V ac, 072895 NHI12-PKZ0
- RS Stock No.:
- 178-8041
- Mfr. Part No.:
- 072895 NHI12-PKZ0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.20
(exc. VAT)
€38.38
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.20 |
*price indicative
- RS Stock No.:
- 178-8041
- Mfr. Part No.:
- 072895 NHI12-PKZ0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 3 | |
| Normal State Configuration | 1 NO/2 NC | |
| Series | NHI12 | |
| Contact Current | 3.5A | |
| Mount Type | Top Mount | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 3 | |
| Contact Voltage | 250V dc, 500V dc | |
| Mounting Location | Side Mounting | |
| Mechanical Durability | 1000000Operations | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 3.5A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 3 | ||
Normal State Configuration 1 NO/2 NC | ||
Series NHI12 | ||
Contact Current 3.5A | ||
Mount Type Top Mount | ||
Terminal Type Screw | ||
Pole and Throw Configuration 3 | ||
Contact Voltage 250V dc, 500V dc | ||
Mounting Location Side Mounting | ||
Mechanical Durability 1000000Operations | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 3.5A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Standard auxiliary contact, 1N/O+2N/C, screw connection
Eaton Auxiliary Contacts For Use With The PKZ 0 System
A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Easy connection to motor-protective circuit-breakers
• Screw terminal connections
• On/off switch and module information
For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.
Applications:
Electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NO/1 NC Top 220 V dc 072894 NHI21-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Side 250 V dc 229680 NHI11-PKZ0-C
- Eaton Auxiliary Contact 2 NO Side 220 V dc 072898 AGM2-10-PKZ0
- Eaton Auxiliary Contact 2 NC Top 500V ac, 072899 AGM2-01-PKZ0
- Eaton Auxiliary Contact 1 NO/1 NC Top 220 V dc 072896 NHI11-PKZ0
- Eaton Auxiliary Contact 1NC Side Mounting Eaton Moeller PKZ0 PKZ0
- Eaton Auxiliary Contact 3 NO/1 NC 4 A 500V ac, 010224 11DILE
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 220 V dc 106112
