Eaton Auxiliary Contact, 1 Contact, 2 NO, XHI, Front, 4 A, 660V, 190971 DILT-XHI20
- RS Stock No.:
- 201-7632
- Mfr. Part No.:
- 190971 DILT-XHI20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.68 |
*price indicative
- RS Stock No.:
- 201-7632
- Mfr. Part No.:
- 190971 DILT-XHI20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | XHI | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 660V | |
| Operational Current Ie | 4A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series XHI | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 660V | ||
Operational Current Ie 4A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton auxiliary contact block has two number of poles with Screw terminals connection technique and operating voltage upto 240V used with DILAT, DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
Climatic proofing
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC Front 660V, 190973 DILT-XHI02
- Eaton Auxiliary Contact 1 NO Front 660V, 190988 DILT-XHI10
- Eaton Auxiliary Contact 1 NC Front 660V, 190989 DILT-XHI01
- Eaton Auxiliary Contact 1 NO/1 NC Front 660V, 190972 DILT-XHI11
- Siemens Auxiliary Contact 2 NO 3NP1940-1FA00
- Eaton Auxiliary Contact 1 NO BAC05
- Eaton Auxiliary Contact 1 NO CH14-TPS
- Eaton Auxiliary Contact 1 CO Top Mount, 131785 ASAUXSC-SPM
