Eaton Auxiliary Contact, 1 Contact, 1 NO, XHI, Front, 4 A, 660V, 190988 DILT-XHI10
- RS Stock No.:
- 201-7650
- Mfr. Part No.:
- 190988 DILT-XHI10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 201-7650
- Mfr. Part No.:
- 190988 DILT-XHI10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | XHI | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 660V | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 4A | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series XHI | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 660V | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 4A | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d
Climatic proofing
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC Front 660V, 190973 DILT-XHI02
- Eaton Auxiliary Contact 2 NO Front 660V, 190971 DILT-XHI20
- Eaton Auxiliary Contact 1 NC Front 660V, 190989 DILT-XHI01
- Eaton Auxiliary Contact 1 NO/1 NC Front 660V, 190972 DILT-XHI11
- Eaton Auxiliary Contact 1 NO Side 199323 DILA-XHI10-S-PI
- Eaton Auxiliary Contact 1 NO Side 16 A, 115948 DILA-XHI10-S
- Eaton Auxiliary Contact 1 NO/1 NC Side 230V ac, 190974 DILMT95-XHI11-SR
- Eaton Auxiliary Contact 1 N/O, Front Fixing
