Eaton Auxiliary Contact, 1 Contact, 1 NO/1 NC, XHI, Front, 4 A, 660V, 190972 DILT-XHI11
- RS Stock No.:
- 201-7633
- Mfr. Part No.:
- 190972 DILT-XHI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.68 |
*price indicative
- RS Stock No.:
- 201-7633
- Mfr. Part No.:
- 190972 DILT-XHI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | XHI | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 660V | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NO/1 NC | ||
Series XHI | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 660V | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton auxiliary contact block has two number of poles with Screw terminals connection technique and operating voltage upto 240V used with DILAT, DILMT7, DILMT9, DILMT12, DILMT17, DILMT25, DILMT32.
Climatic proofing
-25°C minimum operating ambient temperature
55°C maximum operating ambient temperature
Top mounting model
Front fastening mounting method
Note
Eaton formerly known as Moeller
Related links
- Eaton Auxiliary Contact 2 NC Front 660V, 190973 DILT-XHI02
- Eaton Auxiliary Contact 1 NC Front 660V, 190989 DILT-XHI01
- Eaton Auxiliary Contact 2 NO Front 660V, 190971 DILT-XHI20
- Eaton Auxiliary Contact 1 NO Front 660V, 190988 DILT-XHI10
- Eaton Auxiliary Contact 1 NO/1 NC Side 230V ac, 190974 DILMT95-XHI11-SR
- Eaton Auxiliary Contact 1 NO/1 NC Front 220 V dc 277376 DILM32-XHI11
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 220 V dc 276421 DILA-XHI11
- Eaton Auxiliary Contact 1 NO/1 NC Top Hat Rail, 212067 AZ-XHI11
