RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- RS Stock No.:
- 392-564
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-564
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | 1/4 in Stereo | |
| Sub Type | Audio | |
| Orientation | Straight | |
| Converts to Type | 3.5 mm Stereo | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Number of Connectors A | 2 | |
| Number of Connectors B | 1 | |
| Length | 56.5mm | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Housing Material | ABS | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type 1/4 in Stereo | ||
Sub Type Audio | ||
Orientation Straight | ||
Converts to Type 3.5 mm Stereo | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Number of Connectors A 2 | ||
Number of Connectors B 1 | ||
Length 56.5mm | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Housing Material ABS | ||
Colour Black | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- TW
2 x 0.25 in. Stereo Socket to 3.5mm Stereo Jack
Connects two 0.25in stereo jack plugs to one 3.5mm stereo socket.
Related links
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Female 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Mono Straight 1/4 in Mono AV Adapter
- NewLink Cassette Adapter 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
