RS PRO Audio Female 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS Stock No.:
- 392-627
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.94
(exc. VAT)
€2.39
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | €1.94 |
| 15 - 49 | €1.81 |
| 50 - 99 | €1.73 |
| 100 + | €1.52 |
*price indicative
- RS Stock No.:
- 392-627
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | 1/4 in Stereo | |
| Orientation | Straight | |
| Converts to Type | 1.4 in Stereo | |
| Length | 69.5mm | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Contact Material | Brass | |
| Housing Material | Brass, Zinc | |
| Standards/Approvals | No | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type 1/4 in Stereo | ||
Orientation Straight | ||
Converts to Type 1.4 in Stereo | ||
Length 69.5mm | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Contact Material Brass | ||
Housing Material Brass, Zinc | ||
Standards/Approvals No | ||
Colour Black | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- TW
0.25 in. Stereo Socket to Socket Coupler
Related links
- RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
- RS PRO Male XLR Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
