RS PRO Audio Male 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS Stock No.:
- 392-586
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 416 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €4.81 |
| 15 - 49 | €4.56 |
| 50 - 99 | €4.26 |
| 100 + | €3.70 |
*price indicative
- RS Stock No.:
- 392-586
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | 1/4 in Stereo | |
| Sub Type | Audio | |
| Orientation | Straight | |
| Converts to Type | 1.4 in Stereo | |
| Converts to Gender - Contact | Male | |
| Number of Connectors A | 2 | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Converts to Gender - Connector | Male | |
| Length | 73.5mm | |
| Converts From Gender - Contact | Female | |
| Contact Material | Brass | |
| Housing Material | ABS | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Converts From Type 1/4 in Stereo | ||
Sub Type Audio | ||
Orientation Straight | ||
Converts to Type 1.4 in Stereo | ||
Converts to Gender - Contact Male | ||
Number of Connectors A 2 | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Converts to Gender - Connector Male | ||
Length 73.5mm | ||
Converts From Gender - Contact Female | ||
Contact Material Brass | ||
Housing Material ABS | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Colour Black | ||
- COO (Country of Origin):
- TW
2 x 0.25 in. Stereo Sockets to 0.25 in. Stereo Jack
Allows two 0.25in. stereo jack plugs to be connected to one 0.25in. stereo socket.
Related links
- RS PRO Audio Male 1.4 in Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Female 1.4 in Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 1/4 in Stereo AV Adapter
- RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight RCA AV Adapter
- RS PRO Audio Male 1.4 in Mono Straight 1/4 in Mono AV Adapter
- Neutrik Audio Male XLR Straight 1/4 in Stereo AV Adapter
