Neutrik Audio Female XLR Straight XLR AV Adapter
- RS Stock No.:
- 448-266
- Distrelec Article No.:
- 142-61-376
- Mfr. Part No.:
- NA3FF
- Manufacturer:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €14.14 |
| 15 - 49 | €13.31 |
| 50 - 99 | €12.88 |
| 100 + | €12.16 |
*price indicative
- RS Stock No.:
- 448-266
- Distrelec Article No.:
- 142-61-376
- Mfr. Part No.:
- NA3FF
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | AV Adapter | |
| Sub Type | Audio | |
| Converts From Type | XLR | |
| Converts to Type | XLR | |
| Orientation | Straight | |
| Voltage | 5V | |
| Converts From Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Minimum Operating Temperature | -20°C | |
| Length | 73.7mm | |
| Maximum Operating Temperature | 65°C | |
| Contact Material | Bronze | |
| Series | X | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type AV Adapter | ||
Sub Type Audio | ||
Converts From Type XLR | ||
Converts to Type XLR | ||
Orientation Straight | ||
Voltage 5V | ||
Converts From Gender - Connector Female | ||
Number of Connectors B 1 | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Minimum Operating Temperature -20°C | ||
Length 73.7mm | ||
Maximum Operating Temperature 65°C | ||
Contact Material Bronze | ||
Series X | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Colour Silver | ||
Neutrik XLR Adaptors
High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.
Related links
- Switchcraft Audio Female XLR Straight XLR AV Adapter
- Neutrik Audio Female BNC Straight XLR AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Mono AV Adapter
- Neutrik Audio Female XLR Straight 1/4 in Stereo AV Adapter
- Neutrik Audio Female XLR Straight BNC Adapter
- Neutrik Audio Female RCA Straight XLR AV Adapter
- Neutrik Audio Male XLR Straight XLR AV Adapter
- RS PRO Female XLR Straight XLR AV Adapter
