Neutrik Audio Female XLR Straight 1/4 in Mono AV Adapter

Subtotal (1 unit)*

€14.66

(exc. VAT)

€18.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.66

*price indicative

RS Stock No.:
448-317
Mfr. Part No.:
NA2FP
Manufacturer:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

AV Adapter

Converts From Type

1/4 in Mono

Sub Type

Audio

Orientation

Straight

Converts to Type

XLR

Voltage

5V

Converts to Gender - Contact

Female

Number of Connectors A

1

Number of Connectors B

1

Length

90mm

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Minimum Operating Temperature

-20°C

Converts From Gender - Connector

Male

Maximum Operating Temperature

65°C

Contact Material

Bronze, Brass

Standards/Approvals

No

Housing Material

Zinc

Contact Plating

Gold over Nickel

Colour

Silver

Neutrik XLR Adaptors


High quality adaptors which simplify interconnectability between a range of audio and AXR/XLR compatible connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy