Switchcraft Audio Female XLR Straight XLR AV Adapter

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€14.14

(exc. VAT)

€17.39

(inc. VAT)

RS Stock No.:
467-122
Mfr. Part No.:
389
Manufacturer:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Product Type

AV Adapter

Converts From Type

XLR

Sub Type

Audio

Orientation

Straight

Converts to Type

XLR

Converts to Gender - Contact

Female

Number of Connectors A

1

Converts From Gender - Connector

Female

Number of Connectors B

1

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Standards/Approvals

No

Series

X

Contact Plating

Silver

Colour

Silver

COO (Country of Origin):
MX

XLR/Jack Adaptors


In-line and jack adaptors for use with ’X’ series or plastic XLR connectors. The X-Jack has internal flying leads connected to the stereo jack plug end but unconnected to the X-plug end which may be wired to individual requirements. Both X-3F and X-3M are supplied straight wired, i.e. Pin 1 to Pin 1, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy